0215.160MXP
0215.160MXP
Description:
0,160A 250V slow 5x20 TimeLag
Supplier:
LITTELFUSE
Matchcode:
FU0,160AS5x20
Rutronik No.:
FUSE11322
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
- Current
- 0.16 A
- Time characteri
- SLOW
- Series
- 215
- Approvals
- UL;VDE
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 23 weeks