0215004.MXESPP
0215004.MXESPP
Description:
4A 250V SLOW 5x20 single PGT
Supplier:
LITTELFUSE
Matchcode:
FU4AS5X20CCAX
Rutronik No.:
FUSE10865
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 4 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- CERAMIC
- Breaking capaci
- 1500
- Series
- 215
- Axial/Radial
- axial
- Approvals
- CSA/VDE/UR
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks