0215001.HXP
0215001.HXP
Description:
1A 250V SLOW 5x20 CERAMIC IEC
Supplier:
LITTELFUSE
Matchcode:
FU1AS5X20CC
Rutronik No.:
FUSE10908
Unit Pack:
100
MOQ:
100
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 1 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- ceramic
- Breaking capaci
- 1500
- Series
- 215
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks