Cart

0215.500MXP

LITTELFUSE 0215.500MXP

image shown is a representation only

LITTELFUSE

0.5A 250V slow 5x20 ceramic
Supplier: Littelfuse
Matchcode: FU0,5AS5X20CC
Rutronik No.: FUSE6060
Unit Pack: 1000
MOQ: 1000
Packaging: BULK
On request
0.331 $
331.00 $
Article with this quantity is not orderable.

Parameter

Current
0.5 A
Time characteri
SLOW
Voltage
250 V
Dimension
5x20
Version
ceramic
Breaking capaci
1500
Series
215
Approvals
IEC
Automotive
NO
Packaging
BULK
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85361010900
Country
China
ABC-Code
B
Supplier Lead time
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?