0213.315MXP
0213.315MXP
Description:
315mA 250V slow 5x20 glass IEC
Supplier:
LITTELFUSE
Matchcode:
FU0,315AS5X20GL
Rutronik No.:
FUSE10893
Unit Pack:
1000
MOQ:
1000
Packaging:
BULK
Find Alternatives
Datasheet
- Current
- 0.315 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 5x20
- Version
- glass
- Breaking capaci
- 100
- Series
- 213
- Approvals
- IEC
- Automotive
- NO
- Packaging
- BULK
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 19 weeks