016002.5MR
016002.5MR
Description:
2.5A 250V slow SMD NANO2+HOLDER
Supplier:
LITTELFUSE
Matchcode:
FU2,5ASSMDNANO
Rutronik No.:
FUSE10867
Unit Pack:
1000
MOQ:
1000
Packaging:
REEL
- Current
- 2.5 A
- Time characteri
- SLOW
- Voltage
- 250 V
- Dimension
- 4,8x3,12
- Breaking capaci
- 50
- Series
- 160
- Approvals
- UR
- Automotive
- NO
- Packaging
- REEL
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85361010900
- Country
- Philippines
- ABC-Code
- A
- Supplier Lead time
- 15 weeks