Cart

015706.3DR

LITTELFUSE 015706.3DR

image shown is a representation only

LITTELFUSE

6,3A 125V FF SMD with clip
Supplier: Littelfuse
Matchcode: FU6,3AFFSMDNANO+CLIPHOLDER
Rutronik No.: FUSE8597
Unit Pack: 1500
MOQ: 1500
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.863 $
1,294.50 $

Prices

1,500 0.863 $
3,000 0.84 $
6,000 0.8171 $

Parameter

Current
6.3 A
Time characteri
very fast
Voltage
125 V
Dimension
6,5x3,7
Breaking capaci
50
Series
157
Approvals
UR
Automotive
NO
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85361010900
Country
Philippines
ABC-Code
B
Supplier Leadtime
10 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?