Cart

01530033Z

LITTELFUSE 01530033Z

image shown is a representation only

LITTELFUSE

Automotivehold. verti.mount
Supplier: Littelfuse
Matchcode: FUHAUTO
Rutronik No.: FUSE8055
Unit Pack: 5000
MOQ: 5000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
4.40 $
22,000.00 $

Parameter

Current rating
20 A
Termination
THT
Fuse Version
AUTOMOTIVE
Type
HOLDER
Voltage rating
32 V
Mounting
PCB
Touchprotection
N Y/N
Cont.material
Tin
Series
153
Cap
N Y/N
Length
17.3 mm
Width
12.9 mm
Height
7.6 mm
Automotive
CERTIFICAT
Packaging
BULK
Leadfree Defin.
RoHS-conform
Approvals
UR
ECCN
EAR99
Customs Tariff No.
85389099990
Country
Japan
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?