01500274LXN
01500274LXN
Description:
INLINE Holder 5x20 with cable
Supplier:
LITTELFUSE
Matchcode:
FUH5X20SAFE
Rutronik No.:
FUSE5267
Unit Pack:
100
MOQ:
100
Packaging:
BULK
- Current rating
- 5 A
- Termination
- Inline
- Fuse Version
- 5x20
- Type
- HOLDER
- Voltage rating
- 32 V
- Series
- 150274
- Cap
- N Y/N
- Length
- 47 mm
- Automotive
- NO
- Diameter
- 11 mm
- Packaging
- BULK
- Touchprotection
- Y Y/N
- RoHS Status
- RoHS-conform
- Cont.material
- Brass
- ECCN
- EAR99
- Customs Tariff No.
- 85389099990
- Country
- Taiwan
- ABC-Code
- A
- Supplier Lead time
- 17 weeks