01110501Z
01110501Z
Description:
Clip 2AG 5x20 Beryllium Coppe
Supplier:
LITTELFUSE
Matchcode:
FUH5X20CLIP
Rutronik No.:
FUSE8655
Unit Pack:
2000
MOQ:
2000
Packaging:
BULK
Find Alternatives
Datasheet
- Current rating
- 10 A
- Termination
- THT
- Fuse Version
- 5x20
- Type
- CLIP
- Voltage rating
- 250 V
- Mounting
- PCB
- Series
- 111
- Cap
- N Y/N
- Length
- 4.8 mm
- Height
- 7.1 mm
- Width
- 5.1 mm
- Automotive
- NO
- Packaging
- BULK
- Touchprotection
- N Y/N
- RoHS Status
- RoHS-conform
- Pitch
- 3.8 mm
- Cont.material
- Cu
- ECCN
- EAR99
- Customs Tariff No.
- 85366990990
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 14 weeks