Cart

TD10KN

LITEON

BRIDGE-RECT. 1A 800V TD
Supplier: Lite-On Technology
Matchcode: TD10KN
Rutronik No.: BG3943
Unit Pack: 3000
MOQ: 36000
package: TD
Packaging: REEL
On request
Obsolete Part
Supplier Last Time Buy: 09/20/2017
0.0876 $
3,153.60 $
Article with this quantity is not orderable.

Parameter

I(F)
1 A
U(RRM)
800 V
Package
TD
Packaging
REEL
U(F)
0.95 V
T(j)max
150 °C
I²t
3.74 A²t
Leadfree Defin.
10
I(FSM)
30 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
Taiwan
ABC-Code
C
Supplier Lead time
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?