Cart

SMAJ170A-F

LITEON SMAJ170A-F

image shown is a representation only

LITEON

TVS-DIODE UNI 0,4KW 199V SMA
Supplier: Lite-On Technology
Matchcode: SMAJ170A
Rutronik No.: DTRL10510
Unit Pack: 5000
MOQ: 5000
package: SMA
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
Soon available
0.1032 $
516.00 $

Prices

5,000 0.1032 $
15,000 0.0767 $

Parameter

Package
SMA
PowerDissipati
0.4 kW
Application
UNIDIRECTI
Breakdown-V(BR)
199 V
Automotive
NO
Clamping voltag
275 V
Stand-off V Vwm
170 V
Serie
SMAJ
Tolerance
5 %
Leadfree Defin.
RoHS-conform
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?