Cart

PBU603-B

LITEON

BRIDGE-RECT. 6A 200V FLAT
Supplier: Lite-On Technology
Matchcode: PBU603
Rutronik No.: BG3752
Unit Pack: 100
MOQ: 2500
package: INLINE
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
Obsolete Part
Supplier Last Time Buy: 02/01/2013
0.6766 $
1,691.50 $
Article with this quantity is not orderable.

Parameter

I(F)
6 A
U(RRM)
200 V
Package
INLINE
Packaging
BULK
U(F)
1 V
T(j)max
125 °C
Leadfree Defin.
RoHS-conform
I(FSM)
250 A
Automotive
NO
ECCN
EAR99
Customs Tariff No.
85411000000
Country
ABC-Code
B
Supplier Lead time
20 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?