MOC3083S-TA1-V
MOC3083S-TA1-V
Description:
PHOTOTRIAC,800VDRM,IFT=5MA,NZC
Supplier:
LITEON
Matchcode:
MOC3083S-TA1-V
Rutronik No.:
IRCOUP6424
Unit Pack:
1000
MOQ:
4000
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 330 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 5 mA
- VDE
- Y Y/N
- Package1
- SMD-6
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks