Cart

MOC3023S

LITEON MOC3023S

image shown is a representation only

LITEON

PHOTOTRIAC,400VDRM,IFT=5MA,NZC
Supplier: Lite-On Technology
Matchcode: MOC3023S
Rutronik No.: IRCOUP1711
Unit Pack: 65
MOQ: 4160
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.178 $
740.48 $

Prices

4,160 0.178 $
5,005 0.1748 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
P(tot)max
330 mW
Forward volt.ty
1.15 V
min.oper.temp.
-40 °C
max.oper.temp.
100 °C
V(DRM)
400 V
Zero cross
N Y/N
Trigger current
5 mA
VDE
N Y/N
Package1
SMD-6
Automotive
NO
Package
SMD
Leadfree Defin.
4
Packaging
TUBE
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?