MOC3022
MOC3022
Description:
PHOTOTRIAC,400VDRM,IFT=10MA,NZC
Supplier:
LITEON
Matchcode:
MOC3022
Rutronik No.:
IRCOUP3198
Unit Pack:
65
MOQ:
6240
package:
THT
Packaging:
TUBE
Find Alternatives
- Channels
- 1
- Iso.voltage
- 5000 Vrms
- P(tot)max
- 330 mW
- Forward volt.ty
- 1.15 V
- min.oper.temp.
- -40 °C
- max.oper.temp.
- 100 °C
- V(DRM)
- 400 V
- Zero cross
- N Y/N
- Trigger current
- 10 mA
- VDE
- N Y/N
- Package1
- DIP-6
- Automotive
- NO
- Package
- THT
- RoHS Status
- RoHS-conform
- Packaging
- TUBE
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks