Cart

MMSZ5254BF

LITEON MMSZ5254BF

image shown is a representation only

LITEON

Z-DIODE 0,5W 27V 5% SOD-123F
Supplier: Lite-On Technology
Matchcode: MMSZ5254BF
Rutronik No.: DZ11481
Unit Pack: 3000
MOQ: 3000
package: SOD123F
Packaging: REEL
On request
0.028 $
84.00 $

Prices

3,000 0.028 $
6,000 0.026 $
12,000 0.0247 $
18,000 0.0223 $
33,000 0.0205 $

Parameter

U(Z)
27 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
4.6 mA
Package
SOD123F
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
42 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?