Cart

MMSZ4714

LITEON MMSZ4714

image shown is a representation only

LITEON

Z-DIODE 0,5W 33V 5% SOD-123
Supplier: Lite-On Technology
Matchcode: MMSZ4714
Rutronik No.: DZ11123
Unit Pack: 3000
MOQ: 15000
package: SOD123
Packaging: REEL
On request
0.022 $
330.00 $

Prices

15,000 0.022 $
45,000 0.0202 $

Parameter

U(Z)
33 V
P(tot)
0.5 W
Tolerance
5 %
I(Z)
5 mA
Package
SOD123
Automotive
NO
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85411000000
Country
China
Supplier Lead time
26 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?