Cart

LTW-K140SZR65

LITEON LTW-K140SZR65

image shown is a representation only

LITEON

LED MIDDLE POWER 6500K
Supplier: Lite-On Technology
Matchcode: LTW-K140SZR65
Rutronik No.: LED23779
Unit Pack: 3000
MOQ: 36000
package: 3014
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0423 $
1,522.80 $

Parameter

Emitted colour
WHITE
Case size
2,7x1,4 LxW
Package
3014
I(F) nominal
60 mA
Forward voltage
2.9 V
Emission angle
120 °
Lum.flux min.
19 lm
Automotive
NO
CCT
6500 K
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?