Cart

LTW-170ZDC

LITEON LTW-170ZDC

image shown is a representation only

LITEON

CHIP LED WHITE 0805
Supplier: Lite-On Technology
Matchcode: LTW-170ZDC
Rutronik No.: LED18854
Unit Pack: 3000
MOQ: 9000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0862 $
775.80 $

Parameter

Emitted colour
WHITE
Case size
1,25x2,0 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
3.0 V
Emission angle
130 °
Lum.inten.min
200 mcd
Automotive
NO
CCT
1.25 K
Height
1.1 mm
Reverse voltage
5 V
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?