LTV-3062
LTV-3062
Description:
PHOTOTRIAC,ZC,600VDRM,10MA SOP4
Supplier:
LITEON
Matchcode:
LTV-3062
Rutronik No.:
IRCOUP2021
Unit Pack:
3000
MOQ:
3000
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- P(tot)max
- 250 mW
- Forward volt.ty
- 1.2 V
- min.oper.temp.
- -50 °C
- max.oper.temp.
- 115 °C
- V(DRM)
- 600 V
- Zero cross
- Y Y/N
- Trigger current
- 10 mA
- VDE
- N Y/N
- Package1
- SOP-4
- Automotive
- NO
- Package
- SMD
- RoHS Status
- RoHS-conform
- Packaging
- REEL
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- ABC-Code
- B
- Supplier Lead time
- 25 weeks