LTV-244
LTV-244
Description:
OPTOCOUPLER 1CHANNEL 20-400%
Supplier:
LITEON
Matchcode:
LTV-244
Rutronik No.:
IRCOUP2777
Unit Pack:
2000
MOQ:
20000
package:
SMD
Packaging:
REEL
Find Alternatives
- Channels
- 1
- Iso.voltage
- 3750 Vrms
- Package1
- SSOP-16
- Package
- SMD
- V(CEO)
- 80 V
- Packaging
- REEL
- CTR at If
- 4 mA
- CTR at Vce
- 5 V
- min.oper.temp.
- -55 °C
- max.oper.temp.
- 110 °C
- Rise time
- 0.002 ms
- Fall time
- 0.003 ms
- V(ECO)
- 7 V
- VDE
- N Y/N
- CTR min.
- 20 %
- CTR max.
- 400 %
- P(tot)max
- 170 mW
- Forward volt.ty
- 1.2 V
- Automotive
- NO
- RoHS Status
- RoHS-conform
- ECCN
- EAR99
- Customs Tariff No.
- 85414900000
- Country
- China
- Supplier Lead time
- 22 weeks