Cart

LTV-827

LITEON LTV-827

image shown is a representation only

LITEON

OPTOCOUPLER 50-600%, DUAL CH.
Supplier: Lite-On Technology
Matchcode: LTV-827
Rutronik No.: IR2574
Unit Pack: 50
MOQ: 10000
package: THT
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.136 $
1,360.00 $

Parameter

Channels
2
Iso.voltage
5000 Vrms
Package1
DIP-8
Package
THT
V(CEO)
35 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?