Cart

LTV-826S

LITEON LTV-826S

image shown is a representation only

LITEON

OPTOCOUPLER 2-CHANNEL,50-600%
Supplier: Lite-On Technology
Matchcode: LTV-826S
Rutronik No.: IRCOUP1720
Unit Pack: 50
MOQ: 2400
package: SMD
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.1426 $
342.24 $

Parameter

Channels
2
Iso.voltage
5000 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
80 V
Packaging
TUBE
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
Y Y/N
CTR min.
50 %
CTR max.
600 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
Taiwan
ABC-Code
B
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?