Cart

LTV-824S-TA1

LITEON LTV-824S-TA1

image shown is a representation only

LITEON

OPTOCOUPLER AC-INPUT DUAL CH.
Supplier: Lite-On Technology
Matchcode: LTV-824S-TA1
Rutronik No.: IR3877
Unit Pack: 1000
MOQ: 2000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.2754 $
550.80 $

Parameter

Channels
2
Iso.voltage
5000 Vrms
Package1
SMD-8
Package
SMD
V(CEO)
35 V
Packaging
REEL
CTR at If
+/-1 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
20 %
CTR max.
300 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?