Cart

LTV-816S-TA1-A

LITEON LTV-816S-TA1-A

image shown is a representation only

LITEON

OPTOCOUPLER 80-160% SMD-4
Supplier: Lite-On Technology
Matchcode: LTV-816S-TA1-A
Rutronik No.: IRCOUP2447
Unit Pack: 1000
MOQ: 4000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0867 $
346.80 $

Prices

4,000 0.0867 $
6,000 0.0852 $

Parameter

Channels
1
Iso.voltage
5000 Vrms
Package1
SMD-4
Package
SMD
V(CEO)
35 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-30 °C
max.oper.temp.
100 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
6 V
VDE
N Y/N
CTR min.
80 %
CTR max.
160 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?