Cart

LTV-217-TP1-B-G

LITEON LTV-217-TP1-B-G

image shown is a representation only

LITEON

OPTOCOUPLER 130-260%
Supplier: Lite-On Technology
Matchcode: LTV-217-TP1-B-G
Rutronik No.: IRCOUP1399
Unit Pack: 3000
MOQ: 12000
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1126 $
1,351.20 $

Parameter

Channels
1
Iso.voltage
3750 Vrms
Package1
SSOP-4
Package
SMD
V(CEO)
80 V
Packaging
REEL
CTR at If
5 mA
CTR at Vce
5 V
min.oper.temp.
-55 °C
max.oper.temp.
110 °C
Rise time
0.004 ms
Fall time
0.003 ms
V(ECO)
7 V
VDE
N Y/N
CTR min.
130 %
CTR max.
260 %
P(tot)max
200 mW
Forward volt.ty
1.2 V
Automotive
NO
Leadfree Defin.
4
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?