Cart

LTST-N683GBEW

LITEON LTST-N683GBEW

image shown is a representation only

LITEON

PLCC4 RGB RED/GREEN/BLUE 0,8W
Supplier: Lite-On Technology
Matchcode: LTST-N683GBEW
Rutronik No.: LED18864
Unit Pack: 2000
MOQ: 6000
package: PLCC4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.187 $
1,122.00 $

Prices

6,000 0.187 $
16,000 0.1568 $

Parameter

Emitted colour
R/G/B
Case size
3,5x2,2 LxW
Package
PLCC4
I(F) nominal
20 mA
Forward voltage
2.8 V
Emission angle
120 °
Lum.inten.min
710/180/35 mcd
Lambda dom.typ
525/470/62 nm
Automotive
NO
Packaging
REEL
Lambda peak typ
518/468/63 nm
Surface colour
CLEAR
Case type
MULTILED
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
NO
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?