Cart

LTST-T680KGWT

LITEON LTST-T680KGWT

image shown is a representation only

LITEON

PLCC2 LED GREEN
Supplier: Lite-On Technology
Matchcode: LTST-T680KGWT
Rutronik No.: LED22516
Unit Pack: 1
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0864 $
518.40 $

Prices

6,000 0.0864 $
16,000 0.0725 $

Parameter

Emitted colour
GREEN
Case size
3,5x2,8 LxW
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
120 °
Lum.inten.min
56 mcd
Lambda dom.typ
571 nm
Automotive
NO
Height
1.9 mm
Packaging
REEL
Lambda peak typ
575 nm
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?