Cart

LTST-S326TGKRKT

LITEON LTST-S326TGKRKT

image shown is a representation only

LITEON

SIDE LED 1208 DUAL COL GRE/RED
Supplier: Lite-On Technology
Matchcode: LTST-S326TGKRKT
Rutronik No.: LED22216
Unit Pack: 3000
MOQ: 9000
package: SIDE VIEW
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1044 $
939.60 $

Parameter

Emitted colour
BICOL.G/R
Case size
3,0x2,0 LxW
Package
SIDE VIEW
I(F) nominal
20 mA
Forward voltage
3,5/2,0 V
Emission angle
130 °
Lum.inten.min
45/18 mcd
Lambda dom.typ
525/631 nm
Automotive
NO
Height
1.0 mm
Packaging
REEL
Lambda peak typ
520/539 nm
Surface colour
CLEAR
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?