Cart

LTST-S270KGKT

LITEON LTST-S270KGKT

image shown is a representation only

LITEON

SIDE LED 0603 GREEN SUPERTHIN
Supplier: Lite-On Technology
Matchcode: LTST-S270KGKT
Rutronik No.: LED20950
Unit Pack: 4000
MOQ: 12000
package: 0603
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0358 $
429.60 $

Parameter

Emitted colour
GREEN
Case size
1,6x0,6 LxW
Package
0603
I(F) nominal
20 mA
Forward voltage
2 V
Emission angle
130 °
Lum.inten.min
18 mcd
Lambda dom.typ
571 nm
Automotive
NO
Packaging
REEL
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?