Cart

LTST-C930GKT

LITEON LTST-C930GKT

image shown is a representation only

LITEON

CHIP LED GREEN 1210 DOME LENS
Supplier: Lite-On Technology
Matchcode: LTST-C930GKT
Rutronik No.: LED22234
Unit Pack: 1500
MOQ: 9000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0523 $
470.70 $

Parameter

Emitted colour
GREEN
Case size
2,4x1,8 LxW
Package
1206
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
25 °
Lum.inten.min
10 mcd
Lambda dom.typ
565 nm
Automotive
NO
Height
2.4 mm
Packaging
REEL
Lambda peak typ
569 nm
Surface colour
CLEAR
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?