Cart

LTST-C930CKT

LITEON LTST-C930CKT

image shown is a representation only

LITEON

CHIP LED RED 1210 DOME LENS
Supplier: Lite-On Technology
Matchcode: LTST-C930CKT
Rutronik No.: LED15328
Unit Pack: 1500
MOQ: 1500
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0695 $
104.25 $

Prices

1,500 0.0695 $
7,500 0.0582 $

Parameter

Emitted colour
RED
Case size
2,4x1,8 LxW
Lum.inten.min
45 mcd
I(F) nominal
10 mA
Emission angle
25 °
Lambda dom.typ
638 nm
Forward voltage
2.0 V
Automotive
NO
Packaging
REEL
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
660 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1206
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?