Cart

LTST-C295TBKFKT

LITEON LTST-C295TBKFKT

image shown is a representation only

LITEON

CHIP LED BLUE-ORANGE CLEAR 0605
Supplier: Lite-On Technology
Matchcode: LTST-C295TBKFKT
Rutronik No.: LED23342
Unit Pack: 4000
MOQ: 12000
package: 0605
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.0764 $
916.80 $

Parameter

Emitted colour
BICOL.B/O
Case size
1,6x1,5 LxW
Package
0605
I(F) nominal
20 mA
Forward voltage
3,3/2,0 V
Emission angle
130 °
Lum.inten.min
28/45 mcd
Lambda dom.typ
470/605 nm
Automotive
NO
Height
0.55 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
468/611 nm
Number of chips
2
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?