Cart

LTST-C171YKT

LITEON LTST-C171YKT

image shown is a representation only

LITEON

CHIP LED YELLOW CLEAR 0805
Supplier: Lite-On Technology
Matchcode: LTST-C171YKT
Rutronik No.: LED23354
Unit Pack: 3000
MOQ: 3000
package: 0805
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.024 $
72.00 $

Prices

3,000 0.024 $
51,000 0.0235 $

Parameter

Emitted colour
YELLOW
Case size
2x1,25 LxW
Package
0805
I(F) nominal
20 mA
Forward voltage
2.0 V
Emission angle
130 °
Lum.inten.min
1.8 mcd
Lambda dom.typ
588 nm
Automotive
NO
Height
0.8 mm
Reverse voltage
5 V
Packaging
REEL
Lambda peak typ
585 nm
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
SMT/ SMD
YES.
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Leadtime
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?