Cart

LTST-C155GYKT

LITEON LTST-C155GYKT

image shown is a representation only

LITEON

CHIP LED DUAL COLOR GREEN/YELL
Supplier: Lite-On Technology
Matchcode: LTST-C155GYKT
Rutronik No.: LED16266
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
In Stock
0.0599 $
179.70 $

Prices

3,000 0.0599 $
9,000 0.0502 $

Parameter

Emitted colour
BICOL.G/Y
Case size
3,2x2,7 LxW
Lum.inten.min
1 mcd
I(F) nominal
10 mA
Emission angle
130 °
Lambda dom.typ
590/570 nm
Forward voltage
2.1 V
Height
1.1 mm
Automotive
NO
Reverse voltage
5 V
Packaging
REEL
Number of chips
2
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
565/585 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
1206
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?