Cart

LTST-C150GKT

LITEON LTST-C150GKT

image shown is a representation only

LITEON

CHIP LED GREEN CLEAR 1206
Supplier: Lite-On Technology
Matchcode: LTST-C150GKT
Rutronik No.: LED6762
Unit Pack: 3000
MOQ: 3000
package: 1206
Packaging: REEL
Topseller
Soon available
0.056 $
168.00 $

Prices

3,000 0.056 $
6,000 0.0456 $
9,000 0.0452 $
18,000 0.0448 $

Parameter

Case type
LOW POWER
Case size
3,2x1,6 LxW
Emitted colour
GREEN
Type
LED
Lum.inten.min
1.8 mcd
Emission angle
130 °
I(F) nominal
10 mA
Lambda dom.typ
569 nm
Lambda peak typ
565 nm
Reverse voltage
5 V
Forward voltage
2.1 V
Surface colour
CLEAR
Base type
LTST-C150
Number of chips
1
Height
1.1 mm
SMT/ SMD
YES
Automotive
NO
Package
1206
Leadfree Defin.
10
Packaging
REEL
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
C
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?