Cart

LTST-5630VSWT

LITEON LTST-5630VSWT

image shown is a representation only

LITEON

SMD MIDPOWER LED 5630 YELLOW
Supplier: Lite-On Technology
Matchcode: LTST-5630VSWT
Rutronik No.: LED22484
Unit Pack: 2000
MOQ: 6000
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.386 $
2,316.00 $

Prices

6,000 0.386 $
16,000 0.3237 $

Parameter

Emitted colour
YELLOW
Case size
5,6x3,0 LxW
I(F) nominal
120 mA
Forward voltage
1.8 V
Emission angle
120 °
Lum.flux min.
5.6 lm
Lambda dom.typ
591 nm
Automotive
NO
Height
0.9 mm
Packaging
REEL
Lambda peak typ
584.5 nm
Number of chips
1
Case type
MID POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
ABC-Code
B
Supplier Leadtime
14 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?