Cart

LTS-5001AJR

LITEON LTS-5001AJR

image shown is a representation only

LITEON

7-SEG.DISPL.RED 1D 14,2MM C.A.
Supplier: Lite-On Technology
Matchcode: LTS-5001AJR
Rutronik No.: LEDSVN1200
Unit Pack: 40
MOQ: 40
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
In Stock
0.5981 $
23.92 $

Prices

40 0.5981 $
10,000 0.5015 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
14.20 mm
Circuitry(cc/ca
C.A.
SMD/THT
THT
Wavelength peak
639 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
631 nm
Lum.int.min/seg
320 µcd
Automotive
NO
Packaging
TUBE
Forward current
25 mA
Surface colour
GREY
Colour of segm.
WHITE
Length
17.1 mm
Width
12.4 mm
ECCN
EAR99
Customs Tariff No.
85319000000
Country
ABC-Code
B
Supplier Lead time
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?