Cart

LTS-4801WC BIN H/J

LITEON LTS-4801WC BIN H/J

image shown is a representation only

LITEON

7-SEG.DISPL.RED 10MM 1D C.A
Supplier: Lite-On Technology
Matchcode: LTS-4801WC BIN H/J
Rutronik No.: LEDSVN1024
Unit Pack: 1
MOQ: 3240
Packaging: TUBE
   Please login or register for custom pricing and delivery terms.
On request
0.501 $
1,623.24 $

Prices

3,240 0.501 $
10,000 0.4201 $

Parameter

No.of digits
1DIGIT
Emitted colour
RED
Segment height
10 mm
SMD/THT
THT
Wavelength peak
660 nm
Leadfree Defin.
RoHS-conform
Wavelength dom.
638 nm
Lum.int.min/seg
200 µcd
Automotive
NO
Packaging
TUBE
Colour of segm.
WHITE
ECCN
EAR99
Customs Tariff No.
85312020900
Country
Thailand
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?