Cart

LTR323DB-012

LITEON LTR323DB-012

image shown is a representation only

LITEON

PHOTODIODE 5MM T&R
Supplier: Lite-On Technology
Matchcode: LTR-323DB#012
Rutronik No.: IR4116
Unit Pack: 1000
MOQ: 12000
package: T 1 3/4
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
0.1434 $
1,720.80 $

Parameter

Type
PHOTODIODE
Max.sensivity
900 nm
Sens.range min
750 nm
Sens.range max.
1130 nm
Photo curr.min.
8 µA
Rise/Fall time
50 ns
Package
T 1 3/4
SMD/THT
THT
Detection angle
60 °
Dark current
30 nA
Packaging
REEL
Automotive
NO
Reverse V/Veco
30 V
Power dissip
150 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
19 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?