Cart

LTR-301

LITEON LTR-301

image shown is a representation only

LITEON

PHOTOTRANSISTOR SIDE LENS CLEAR
Supplier: Lite-On Technology
Matchcode: LTR-301
Rutronik No.: IR2918
Unit Pack: 1000
MOQ: 20000
package: SIDEVIEW
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0781 $
1,562.00 $

Parameter

Type
PHOTOTRANS
Max.sensivity
940 nm
Photo curr.min.
200 µA
Rise/Fall time
15000 ns
Package
SIDEVIEW
Photo curr.max.
2400 µA
SMD/THT
THT
Detection angle
40 °
Dark current
100 nA
Packaging
BULK
Automotive
NO
Forward V/Vceo
5 V
Reverse V/Veco
30 V
V(CEO)
30 V
Power dissip
100 mW
Op.temp.min.
-40 °C
Op.temp.max.
85 °C
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414090900
Country
China
ABC-Code
B
Supplier Leadtime
17 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?