Cart

LTPL-W06UVC275

LITEON LTPL-W06UVC275

image shown is a representation only

LITEON

UV-LED SMD 270-280NM 32mW 6060
Supplier: Lite-On Technology
Matchcode: LTPL-W06UVC275
Rutronik No.: IR7062
Unit Pack: 10
MOQ: 10
package: SMD
Packaging: REEL
On request
On request
On request

Parameter

Case type
EMITTER
Wavelength (pea
275 nm
Radiant Intens.
32 mW/sr
Forward current
20 mA
Emission Angle
125 Degree
Power dissip
300 mW
Automotive
NO
Package
SMD
T(A) max
80 °C
Forward voltage
6.2 V
Packaging
REEL
Leadfree Defin.
10
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Lead time
16 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?