Cart

LTPL-C034UVH405

LITEON LTPL-C034UVH405

image shown is a representation only

LITEON

UV-LED SMD 405NM 910mW 130° 500
Supplier: Lite-On Technology
Matchcode: LTPL-C034UVH405
Rutronik No.: IR6754
Unit Pack: 500
MOQ: 500
package: SMD
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
1.70 $
850.00 $

Parameter

Case type
EMITTER
Wavelength (pea
405 nm
Forward current
700 mA
Emission Angle
130 Degree
Power dissip
3080 mW
Automotive
NO
Package
SMD
T(A) min
-40 °C
Forward voltage
3.7 V
T(A) max
85 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
A
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?