Cart

LTL2H3KEK

LITEON LTL2H3KEK

image shown is a representation only

LITEON

5MM RED WATERCLEAR
Supplier: Lite-On Technology
Matchcode: LTL2H3KEK
Rutronik No.: LED22508
Unit Pack: 1000
MOQ: 10000
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.06 $
600.00 $

Parameter

Emitted colour
RED
Case size
5 LxW
I(F) nominal
20 mA
Forward voltage
2.05 V
Emission angle
15 °
Lum.inten.min
560 mcd
Lambda dom.typ
624 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?