Cart

LTL1CHTGK6-012A

LITEON LTL1CHTGK6-012A

image shown is a representation only

LITEON

3MM GREEN INGAN WATERCLEAR
Supplier: Lite-On Technology
Matchcode: LTL1CHTGK6-012A
Rutronik No.: LED21594
Unit Pack: 1
MOQ: 3000
package: 3 MM
Packaging: AMMOPACK
   Please login or register for custom pricing and delivery terms.
Soon available
0.136 $
408.00 $

Prices

3,000 0.136 $
9,000 0.1146 $

Parameter

Emitted colour
RED
Case size
3 LxW
Lum.inten.min
1500 mcd
I(F) nominal
20 mA
Emission angle
40 °
Lambda dom.typ
525 nm
Forward voltage
3.3 V
Automotive
NO
Packaging
AMMOPACK
Number of chips
1
Surface colour
CLEAR
Case type
LOW POWER
Lambda peak typ
519 nm
Leadfree Defin.
RoHS-conform
Type
LED
Package
3 MM
ECCN
EAR99
Customs Tariff No.
85414010000
Country
ABC-Code
B
Supplier Lead time
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?