Cart

LTL-N709Y

LITEON LTL-N709Y

image shown is a representation only

LITEON

LED1,8MM YELLOW DIF. DOT POINT
Supplier: Lite-On Technology
Matchcode: LTL-N709Y
Rutronik No.: LED6511
Unit Pack: 1
MOQ: 1
package: 1,8MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
In Stock
0.05 $
0.05 $

Prices

1 0.05 $
8,000 0.0419 $

Parameter

Emitted colour
YELLOW
Case size
1.8 LxW
Package
1,8MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
38 °
Lum.inten.min
10 mcd
Lambda dom.typ
590 nm
Automotive
NO
Packaging
BULK
Lambda peak typ
585 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?