Cart

LTL-307ELC

LITEON LTL-307ELC

image shown is a representation only

LITEON

5MM HIGH EFF. RED DIFFUSED LC
Supplier: Lite-On Technology
Matchcode: LTL-307ELC
Rutronik No.: LED8742
Unit Pack: 500
MOQ: 8000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0355 $
284.00 $

Parameter

Emitted colour
RED
Case size
5 LxW
Package
5 MM
I(F) nominal
2 mA
Forward voltage
1.7 V
Emission angle
50 °
Lum.inten.min
1.1 mcd
Lambda dom.typ
623 nm
Automotive
NO
Reverse voltage
5 V
Packaging
BULK
Lambda peak typ
635 nm
Surface colour
DIFFUSED
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?