Cart

LTL-307A

LITEON LTL-307A

image shown is a representation only

LITEON

5MM ORANGE DIFFUSED
Supplier: Lite-On Technology
Matchcode: LTL-307A
Rutronik No.: LED20491
Unit Pack: 500
MOQ: 8000
package: 5 MM
Packaging: BULK
   Please login or register for custom pricing and delivery terms.
On request
0.0333 $
266.40 $

Parameter

Emitted colour
AMBER
Case size
5 LxW
Package
5 MM
I(F) nominal
10 mA
Forward voltage
2.1 V
Emission angle
50 °
Lum.inten.min
8.7 mcd
Lambda dom.typ
602 nm
Automotive
NO
Height
5.0 mm
Packaging
BULK
Surface colour
DIFFUSED
Number of chips
1
Case type
LOW POWER
Leadfree Defin.
RoHS-conform
Type
LED
ECCN
EAR99
Customs Tariff No.
85414010000
Country
Taiwan
ABC-Code
C
Supplier Leadtime
12 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?