Cart

LTE-R38386-S

LITEON LTE-R38386-S

image shown is a representation only

LITEON

IR LED HS 850NM 90° 300MW/SR 59
Supplier: Lite-On Technology
Matchcode: LTE-R38386-S
Rutronik No.: IR6647
Unit Pack: 600
MOQ: 1800
package: 1206
Packaging: REEL
   Please login or register for custom pricing and delivery terms.
On request
2.02 $
3,636.00 $
There is a possibility to ask for a special quote for the requested quantity. We will ask the manufacturer for a quote as soon as you insert the parts into the request cart and send us the request.

Parameter

Case type
EMITTER
Wavelength (pea
850 nm
Radiant Intens.
300 mW/sr
Forward current
1800 mA
Emission Angle
180 Degree
Rise/Fall time
0.03 µs
Power dissip
1800 mW
Automotive
NO
Package
1206
Reverse voltage
5 V
T(A) min
-40 °C
Forward voltage
1.8 V
T(A) max
100 °C
Packaging
REEL
Leadfree Defin.
RoHS-conform
ECCN
EAR99
Customs Tariff No.
85414010000
Country
China
Supplier Leadtime
13 weeks
With the articles in your cart you can send us an order, or - if you have further questions - a non-binding request.

Password forgotten?